AP5724WUG-7

Diodes Incorporated
621-AP5724WUG-7
AP5724WUG-7

制造商:

说明:
LED照明驱动器IC WH LED STEP-UP DC/DC CONV 2-6 LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
750 mA
TSOT-26-6
5.5 V
2.7 V
1.2 MHz
Adjustable
AP5724
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
特点: Soft Start
输入电压: 2.7 V to 5.5 V
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Current Mode
产品: LED Step-Up Converters
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 500 uA
单位重量: 8 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,296

库存:
2,296 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥5.6274 ¥5.63
¥4.0002 ¥40.00
¥3.5934 ¥89.84
¥3.1301 ¥313.01
¥2.9154 ¥728.85
¥2.7911 ¥1,395.55
¥2.7346 ¥2,734.60
整卷卷轴(请按3000的倍数订购)
¥2.5199 ¥7,559.70
¥2.486 ¥14,916.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。