MMFTP84

Diotec Semiconductor
637-MMFTP84
MMFTP84

制造商:

说明:
MOSFET MOSFET, SOT-23, -60V, -0.13A, 150C, P

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diotec Semiconductor
产品种类: MOSFET
RoHS:  
Si
SMD/SMT
SOT-23
P-Channel
1 Channel
60 V
130 mA
10 Ohms
- 20 V, 20 V
800 mV
+ 150 C
250 mW
Enhancement
MMFTP84
Reel
Cut Tape
MouseReel
商标: Diotec Semiconductor
配置: Single
正向跨导 - 最小值: 50 mS
产品类型: MOSFETs
系列: MMFTN/P
工厂包装数量: 3000
子类别: Transistors
典型关闭延迟时间: 7 ns
典型接通延迟时间: 3 ns
单位重量: 39 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.

MMFTP84 P-Channel MOSFETs

Diotec Semiconductor MMFTP84 P-Channel MOSFETs are housed in an industry-standard SOT-23 package. The Diotec Semiconductor MMFTP84 offers a continuous Drain current of up to -130mA and a Drain-Source voltage of a maximum of -60V. Drain-Source leakage current is less than -100nA at -40V. Driving these parts is easy with a Gate-Source threshold voltage of typically -1.3V. This feature allows operation directly on logic-level signals. Three MMFTP84 MOSFETs can drive every LED according to the desired color and any other load in a few 10mA. Also available is the automotive-qualified MMFTP84K-AQ for automotive applications.

库存量: 8,778

库存:
8,778 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥1.8193 ¥1.82
¥1.10853 ¥11.09
¥0.69495 ¥69.50
¥0.50511 ¥252.56
¥0.44635 ¥446.35
整卷卷轴(请按3000的倍数订购)
¥0.32205 ¥966.15
¥0.25651 ¥2,308.59
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。