P6SMAJ22A

Diotec Semiconductor
637-P6SMAJ22A
P6SMAJ22A

制造商:

说明:
ESD保护二极管/TVS二极管 TVS, SMA, 150C, 500W, Unidir

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 7,338

库存:
7,338 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.8081 ¥3.81
¥2.7233 ¥27.23
¥1.8984 ¥189.84
¥1.6611 ¥830.55
¥1.5481 ¥1,548.10
¥1.1413 ¥2,853.25
整卷卷轴(请按7500的倍数订购)
¥0.85202 ¥6,390.15
¥0.82716 ¥18,611.10
¥0.63732 ¥28,679.40

产品属性 属性值 选择属性
Diotec Semiconductor
产品种类: ESD保护二极管/TVS二极管
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SMA (DO-214AC)
14.1 A
500 W
- 50 C
+ 150 C
P6SMA/B
Reel
Cut Tape
商标: Diotec Semiconductor
Pd-功率耗散: 5 W
产品: ESD Suppressors
工厂包装数量: 7500
子类别: ESD Protection Diodes / TVS Diodes
Vf - 正向电压: 3 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

P6SMA/B Transient Voltage Suppressors

Diotec Semiconductor P6SMA/B Transient Voltage Suppressors feature uni-and bidirectional versions, 500W/600W peak pulse power dissipation, and fast response time. These suppressors are RoHS, REACH, conflict minerals compliant, and use UL 94V-0 case materials. Diotec Semiconductor P6SMA/B Transient Voltage Suppressors are suitable for over-voltage protection, ESD protection, free-wheeling diodes, and commercial-grade applications.

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.