NDA-07KTV

Diptronics
113-NDA07KTV
NDA-07KTV

制造商:

说明:
DIP 开关/ SIP 开关 RA Dip Switch 7 Position

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diptronics
产品种类: DIP 开关/ SIP 开关
RoHS:  
Tube
Non-Illuminated
7 Position
DIP
Piano
2.54 mm
Solder Pin
25 mA
24 VDC
NDA
致动器样式: Piano
商标: Diptronics
触点电镀: Gold
寿命: 2000 Cycle
最大工作温度: + 85 C
最小工作温度: - 40 C
安装角: Right Angle
安装风格: PCB Mount
产品类型: DIP Switches
工厂包装数量: 24
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NDA Series DIP Switches

Diptronics NDA Series DIP Switches are right-angle type switches that are available in red, black, and blue color options. These switches feature gold contact for high reliability that offer a 25mA and 24VDC contact rating. The DIP switches offer 50mΩ maximum contact resistance and 500VAC per minute dielectric strength. These switches are stored and operated at -40°C to 85°C temperature range. The DIP switches are halogen-free and RoHS compliant. Typical applications include industrial control, a variety of common functions, computers, and peripherals.

供货情况

库存:
无库存
生产周期:
最少: 1008   倍数: 1008
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥14.803 ¥14,921.42
¥13.0741 ¥26,357.39
¥11.7407 ¥59,173.13
10,080 报价