INT070ATFT

Displaytech
758-SINT070ATFT
INT070ATFT

制造商:

说明:
TFT 显示器 & 附件 7" TFT 480X800 RGB Integrted Driver Brd

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 50   倍数: 50
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥834.6858 ¥41,734.29
¥758.4221 ¥75,842.21

产品属性 属性值 选择属性
Displaytech
产品种类: TFT 显示器 & 附件
RoHS:  
25 mA
TFT LCD Displays
Transmissive
7 in
WVGA
480 x 800
MCU
Without Touch Panel
154.08 mm x 85.92 mm
175 mm x 103 mm
9.6 V
商标: Displaytech
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: TFT Displays
工厂包装数量: 50
子类别: Displays
零件号别名: SINT070ATFT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15

此功能要求启用JavaScript。

合规代码
CNHTS:
8531200000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Integrated TFT Display Modules

Displaytech Integrated TFT Display Modules are integrated display modules based upon TFT displays with 160px x 128px, 320px x 240px, 272px x 480px, or 480px x 800px RGB resolution. The TFT modules are each mounted on a PCB on which is mounted a RAIO RA8872 or a Solomon SSD1961/3 controller with integrated touch screen control and PWM driving circuit for the LED backlight. Displaytech Integrated TFT Display Modules are automatically initialized upon power up by an on-board controller circuit.