100DP2T2B4M7QE
图像仅供参考
请参阅产品规格
请参阅产品规格
612-100DP2T2B4M7QE
100DP2T2B4M7QE
制造商:
说明:
拨动开关 5A 120VAC/28VDC On-None-(On) PC Mnt
拨动开关 5A 120VAC/28VDC On-None-(On) PC Mnt
Mouser 目前在您所在地区不销售该产品。
供货情况
-
库存:
-
出现意外错误。请稍候重试。
数据表
Certificates
Models
Videos
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
中国

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6