5000423LAMP
612-5000423LAMP
5000423LAMP
制造商:
说明:
开关硬件 24VDC 5.8 x 15.8mm Red
开关硬件 24VDC 5.8 x 15.8mm Red
Mouser 目前在您所在地区不销售该产品。
供货情况
-
库存:
-
出现意外错误。请稍候重试。
- CNHTS:
- 8541410000
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
中国

The minimum order quantity only applies if the manufacturer is
out of stock.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0611-6