LP37OACGG

E-Switch
612-LP37OACGG
LP37OACGG

制造商:

说明:
按钮开关 - 板装 Pushbutton, SPDT, On-(On), Surface Mount, Right Angle, Black, LED, Green

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
E-Switch
产品种类: 按钮开关 - 板装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LP37
Illuminated
SPDT
LED
Green
Plunger
1 mA
50 VDC
Gull Wing Lead
商标: E-Switch
寿命: 30000 Cycle
最大工作温度: + 85 C
最小工作温度: - 30 C
安装风格: PCB Mount
封装: Reel
产品: Standard Switches
产品类型: Pushbutton Switches
工厂包装数量: 450
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

合规代码
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LP37 Series Illuminated Pushbutton Switches

E-Switch LP37 Series Illuminated Pushbutton Switches feature a right angle design, a full 5.1mm travel, and are available in multiple LED colors. With a SPDT contact arrangement, the E-Switch LP37 Series Illuminated Pushbutton Switches have a contact rating of 20mVDC to 50VDC; 10mA to 250mA and a contact resistance of 50mΩ. Ideal applications for the LP37 series are telecommunications, networking, low power on/off designs, computers, servers, and performance audio.

供货情况

库存: