PV7F2Y0SS-3R1

E-Switch
612-PV7F2Y0SS-3R1
PV7F2Y0SS-3R1

制造商:

说明:
按钮开关 - 板装 Anti-vandal, DPST-NO/NC, Off-(On), On-(Off), Panel Mount, Front, Silver, LED, RGB, IP65

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
E-Switch
产品种类: 按钮开关 - 板装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
PV7
Anti-Vandal
Illuminated
DPST
OFF - (ON), ON - (OFF)
LED
Red, Green, Blue
Round, Flat
2 A
48 VDC
IP65
Solder Lug
Silver
致动器样式: Button
商标: E-Switch
直径: 25 mm
寿命: 50000 Cycle
最大工作温度: + 55 C
最小工作温度: - 20 C
安装风格: Panel Mount
封装: Bulk
产品: Anti-Vandal Switches
产品类型: Pushbutton Switches
工厂包装数量: 20
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV7 Anti-Vandal Pushbutton Switches

E-Switch PV7 Anti-Vandal Pushbutton Switches offer a long life expectancy and are water-resistant (IP65 rating). Illumination LED colors include red, yellow, orange, blue, green, white, bi-colors, and RGB LED options. Available in dot or ring illumination with graphics options that include the power symbol etched or illuminated. The switches feature a metal body and actuator with a 22mm diameter panel cutout. E-Switch PV7 Anti-Vandal Pushbutton Switches applications include audio/visual markets, security devices, industrial controls, kiosks, medical equipment, and electrical housewares.