46-312.1Z10

EAO
123-46-312.1Z10
46-312.1Z10

制造商:

说明:
开关触点块/开关套件 Switching element, Slow-make switching element, Silver, 1 NC, Screw terminal

寿命周期:
新产品:
此制造商的新产品。

库存量: 79

库存:
79 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥46.895 ¥46.90
¥46.8159 ¥1,170.40
¥44.6689 ¥2,233.45
¥44.5785 ¥22,289.25

产品属性 属性值 选择属性
EAO
产品种类: 开关触点块/开关套件
RoHS:  
Contact Blocks
1 NC
22 / 30 mm Switches
46 Series
Panel Mount
Screw
24 VDC
商标: EAO
颜色: Red
高度: 35 mm
照明: Non-Illuminated
长度: 33 mm
材料: Plastic
最大工作温度: + 55 C
最小工作温度: - 25 C
产品类型: Switch Contact Blocks / Switch Kits
系列: 46
工厂包装数量: 5
子类别: Switch Accessories
宽度: 15 mm
单位重量: 10.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Series 46 EcoTouch Industrial Switches

EAO Series 46 EcoTouch Industrial Switches feature a range of modular switches designed as an economical solution for factory automation applications, including control panels and machinery operator controls. The switches offer raised-mount 22mm or flush-mount 30mm switch styles for versatile functionality. The EAO Series 46 EcoTouch Industrial Switches are IP65 environmentally rated, which ensures a reliable seal. The switches provide various operation functions, such as pushbuttons, selector switches, indicators, and emergency stop switches. Typical applications include industrial equipment, panel building, lifting/moving, and HVAC.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.