305-016-500-212

EDAC
587-305-016-500-212
305-016-500-212

制造商:

说明:
标准卡缘连接器 Card Edge Connector

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
EDAC
产品种类: 标准卡缘连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Headers
16 Position
3.96 mm
1.57 mm
Panel Mount
Vertical
Gold
305
商标: EDAC
触点材料: Copper Alloy
电流额定值: 5 A
外壳材料: Thermoplastic Polyester
绝缘电阻: 5 GOhms
最大工作温度: + 105 C
最小工作温度: - 40 C
排数: 2 Row
产品类型: Standard Card Edge Connectors
工厂包装数量: 1
子类别: Card Edge Connectors
端接类型: Wire Hole
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

305 Series 3.96mm Pitch Card Edge Connectors

EDAC 305 Series 3.96mm Pitch Card Edge Connectors offer dual-row configuration and various mounting options. These card edge connectors feature 3.56mm row spacing and accept a 1.57mm nominal thickness PCB. The EDAC 305 connectors accept between-contact and in-contact polarizing keys. These card edge connectors offer a 5A continuous current rating and 1800VACrms withstand voltage at sea level between adjacent contacts. The 305 card edge connectors operate between -40°C to +105°C temperature range.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

供货情况

库存: