357-006-501-101

EDAC
587-357-006-501-101
357-006-501-101

制造商:

说明:
标准卡缘连接器 6P .156" x .200" BLACK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥125.1475 ¥125.15
¥110.9999 ¥1,110.00
¥87.349 ¥2,183.73
¥86.9309 ¥21,732.73
¥83.959 ¥41,979.50
¥80.3995 ¥80,399.50

产品属性 属性值 选择属性
EDAC
产品种类: 标准卡缘连接器
RoHS:  
Without Flanges
6 Position
3.96 mm
1.57 mm
Vertical
Gold
357
商标: EDAC
产品类型: Standard Card Edge Connectors
工厂包装数量: 25
子类别: Card Edge Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.