MFLS250-2030

EOS Power
242-MFLS250-2030
MFLS250-2030

制造商:

说明:
电源 - 机箱安装 POWERSUPPLY,MFLS250-2030

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Bel Power Solutions
产品种类: 电源 - 机箱安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
350 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
2 Output
30 VDC
11.6 A
Open Frame
Industrial
4.5 mm (0.177 in)
2.5 mm (0.098 in)
1.5 mm (0.059 in)
MFLS250
商标: EOS Power
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 70 C
最小工作温度: - 40 C
安装风格: Chassis
开放式框架/封闭式: Open Frame
电源-强制风冷: 350 W
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 24
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

MFLS250 Medical Grade Switching Power Supplies

EOS Power MFLS250 Medical Grade Switching Power Supplies provide fanless power with a power rating of 250W and up to 350W with air. These power supplies come with either screw terminals or JST connectors and feature thermal shutdown, dual fusing, and optional remote ON/OFF. The MFLS250 series is available with mounting options with 4" x 2" or 3" x 5" footprints and meets EN60601-1-2, 4th Edition standards for medical grade status. EOS Power MFLS250 Switching Power Supplies offer 4.5" x 2.5" x 1.5" standard dimensions, efficiency up to 94%, and a -40°C to +70°C operating temperature range.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.