ES9823QPRO

ESS Technology
460-ES9823QPRO
ES9823QPRO

制造商:

说明:
模数转换器 - ADC SABRE 2 channel Smart PRO ADC, with ASP2, DNR of +128dB and -117dB THD+N, 40 QFN

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ESS Technology
产品种类: 模数转换器 - ADC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
ES98
SMD/SMT
QFN-40
32 bit
2 Channel
I2C, I2S, SPI
768 kS/s
128 dB
- 20 C
+ 85 C
Tray
Brand: ESS Technology
Moisture Sensitive: Yes
Output Type: Digital
Product Type: ADCs - Analog to Digital Converters
Shutdown: Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
THD - Total Harmonic Distortion: - 117 dB
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ES9826Q 32-Bit Analog-to-Digital Converter

ESS Technology ES9826Q 32-Bit Analog-to-Digital Converter is designed for professional audio enthusiasts and consumers. The ESS Technology ES9826Q is tailored to elevate the performance of various applications, ranging from recording systems and professional microphones to digital turntables. The device features include two integrated ADCs harnessing ESS' groundbreaking Hyperstream® IV ADC architecture and a front-end PGA. The ES9826 redefines audio excellence by delivering unparalleled sound quality and specifications.

供货情况

库存: