MPI2512V2-4R7-R

Eaton Electronics
704-MPI2512V2-4R7-R
MPI2512V2-4R7-R

制造商:

说明:
功率电感器(SMD型) 4.7uH 1.9A

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 功率电感器(SMD型)
RoHS:  
High Power Choke
1008 (2520 metric)
Shielded
4.7 uH
20 %
1.4 A
235 mOhms
1.9 A
- 40 C
+ 125 C
25 MHz
Standard
2.7 mm
2.2 mm
1.2 mm
Metal Composite
MPI25-V2
Reel
Cut Tape
MouseReel
应用: High Current
商标: Eaton Electronics
内核类型: Molded
安装风格: PCB Mount
产品: Power Inductors
产品类型: Power Inductors - SMD
工厂包装数量: 3000
子类别: Inductors, Chokes & Coils
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPI25-V2 Miniature Power Inductors

Eaton Electronics MPI25-V2 Miniature Power Inductors are low EMI, low-profile devices with a high current carrying capacity. The MPI25-V2 series is magnetically shielded and features a rugged flexible construction. Eaton MPI25-V2 Miniature Power Inductors offer a self-resonant frequency range greater than 25MHz, an inductance range from 0.33μH to 4.7μH, and a current range from 1.2A to 7.5A.

MPI-V2 Miniature Power Inductors

Eaton Electronics MPI-V2 Miniature Power Inductors offer low EMI and a high current carrying capacity. The MPI-V2 inductors are magnetically shielded and feature rugged flexible construction. Eaton MPI-V2 Miniature Power Inductors are ideal for use in handheld/mobile devices, tablets, and media players.

库存量: 37

库存:
37 可立即发货
数量大于37的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥14.4753 ¥14.48
¥12.3283 ¥123.28
¥11.3339 ¥283.35
¥8.6897 ¥868.97
¥8.2151 ¥2,053.78
¥7.7292 ¥3,864.60
¥7.2546 ¥7,254.60
整卷卷轴(请按3000的倍数订购)
¥7.006 ¥21,018.00
¥6.7687 ¥40,612.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。