DMA15-AAAAA1

Endress+Hauser
67-DMA15-AAAAA1
DMA15-AAAAA1

制造商:

说明:
流量传感器 - 工业用 Electromagnetic flowmeter PEEK, stainl. steel; FKM; G male thread; stainl. steel

库存量: 8

库存:
8 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,733.9203 ¥4,733.92

产品属性 属性值 选择属性
Endress+Hauser
产品种类: 流量传感器 - 工业用
RoHS:  
Flow Meter
Electromagnetic Flow Sensor
Liquid
35 L/min
0.05 L/min
Threaded Connection - Male G
1/2 in
18 VDC
30 VDC
Stainless Steel
0.8 %
IP65, IP67
DMA15
商标: Endress+Hauser
最大工作温度: + 60 C
最小工作温度: - 10 C
封装: Each
产品类型: Flow Sensors
工厂包装数量: 1
子类别: Sensors
商标名: Picomag
零件号别名: DMA15-1009/0
单位重量: 460 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9026100010
USHTS:
9026102040
JPHTS:
902610000
KRHTS:
9026101000
ECCN:
EAR99

Picomag Electromagnetic Flowmeters

Endress+Hauser Picomag Electromagnetic Flowmeters feature a sensor and transmitter in one housing with wireless remote access through a BLUETOOTH® app. The SmartBlue app's future-oriented, intuitive operation ensures fast, secure, and simple commissioning, and the secure Bluetooth connection offers easy configuration, even in difficult-to-reach places. The smart magmeters are designed to resist high shock and vibration and are cost-efficient devices to use in tight spaces, such as skids. The 1.4" TFT color screen with backlight provides a large, user-friendly display of all measurement activities: volume flow, conductivity, and temperature. Endress+Hauser Picomag Electromagnetic Flowmeters offer up to a 750L/min measuring range, nominal sizes of 1/2" to 2", and IP65/IP67 protection. The Picomag series is ideal for applications in secondary circuits with conductive liquids.