FTL31-AA4M2AAXDJ

Endress+Hauser
67-FTL31A4M2AAXDJ
FTL31-AA4M2AAXDJ

制造商:

说明:
工业液位传感器 10-30VDC; 3-wire PNP Plug M12, IP65/67 NEMA Type 4X Encl. Vibronic level switch Thread EN10226 R1, 316L

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Endress+Hauser
产品种类: 工业液位传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
FTL31
商标: Endress+Hauser
工厂包装数量: 1
零件号别名: FTL31-1RU0/0
单位重量: 280 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9026102080
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Liquiphant FTL31 & FTL33 Point Level Switches

Endress+Hauser Liquiphant FTL31 and FTL33 Point Level Switches are ideal for applications that traditionally use float switches or conductive, capacitance, and optical sensors. These switches work in areas where these measuring principles are not suitable due to conductivity, buildup, turbulence, flows, or air bubbles because the Liquiphant devices are unaffected by these conditions. These sensors can be used for process temperatures up to +150°C, which is also suitable for CIP and SIP cleaning processes. The compact design features small vibronic sensors in robust 316L stainless steel housing with no mechanically moving parts for maintenance-free use. These plug-and-play devices do not require adjustment, even with changing media, and are self-monitoring with safe switching in case of power supply loss. The Endress+Hauser Liquiphant FTL31 series is designed for the machinery industry, while the FTL33 switches are intended for food and beverage applications with hygienic requirements.

供货情况

库存: