HC4B125181

Evans
84-HC4B125181
HC4B125181

制造商:

说明:
钽电容器 - 液态 180uF 20% 125V -55degC ~ 125degC 0.281" Dia x 0.641" L

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Evans Group
产品种类: 钽电容器 - 液态
180 uF
60 VDC
Axial
20 %
1500 mOhms
0.641 in
- 55 C
+ 125 C
HyCap
Bulk
商标: Evans
产品: Hybrid Capacitors
产品类型: Tantalum Capacitors
工厂包装数量: 1
子类别: Capacitors
商标名: Quantic Evans
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HyCap Hybrid Capacitors

Evans HyCap Hybrid Capacitors are designed to provide reliable operation in a range of environments, including those with shock and vibration conditions. The HyCap series offers an unlimited shelf life and is rated for over 2000 hours of operation. The construction uses sintered tantalum anodes and ruthenium oxide-coated cathodes in aqueous electrolyte, protected by a tantalum case with both a compressed gasket and a hermetically welded glass-to-metal seal. These capacitors feature a rated voltage range of 10VDC to 150VDC and a capacitance range of 68μF to 2700μF with ±20% tolerance. Ideal applications for Evans HyCap Hybrid Capacitors include energy, industrial, space, and military.

HyCap High-Temp Hybrid Capacitors

Evans HyCap High-Temp Hybrid Capacitors are designed for operation in extreme shock environments with temperatures of up to +200°C. The capacitors offer robust construction in the largest traditional D(T4) case style. These HyCap devices feature sintered tantalum anodes and ruthenium oxide-coated cathodes operating in aqueous electrolyte. The components are confined within a tantalum case with a compressed gasket and a hermetically welded glass-to-metal seal. Specifications include a 22μF to 1800μF capacitance range with ±20% tolerance, 25VDC to 75VDC rated voltage range, and up to 2000 hours of operation. Evans HyCap High-Temp Hybrid Capacitors are suitable for industrial, space, energy, and military applications.

库存量: 3

库存:
3 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,906.6651 ¥2,906.67