TDD1110202

Evans
84-TDD1110202
TDD1110202

制造商:

说明:
钽电容器 - 液态 2000uF 20% 110V -55degC ~ 85degC 1.400" L x 1.400" W

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Evans Group
产品种类: 钽电容器 - 液态
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
2 mF
110 VDC
Radial
35.56 mm
85 mOhms
35.56 mm
0.31 in
- 55 C
+ 125 C
TDD
Bulk
商标: Evans
产品: Hybrid Capacitors
产品类型: Tantalum Capacitors
工厂包装数量: 1
子类别: Capacitors
商标名: Quantic Evans
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TDD Hybrid Capacitors

Evans TDD Hybrid Capacitors offer high power density in a 1.4" x 1.4" square case, with a rated voltage from 10VDC to 125VDC and a capacitance range of 1500μF to 300,000μF. These robust devices provide more than 2000 hours of life and unlimited shelf life. The construction utilizes sintered tantalum anodes and ruthenium oxide-coated cathodes operating in aqueous electrolyte, all hermetically sealed in a welded tantalum case with a glass-to-metal seal. Evans TDD Hybrid Capacitors are RoHS 5/6 compliant to EU RoHS Directive 2011/65/EU and offer ANSI J-STD-002 solderability and an ECCN EAR99 export classification. Typical applications include industrial, energy, military, and space.

供货情况

库存: