EFB2400A3S-13MHF1

Ezurio
239-EFB2400A3S13MHF1
EFB2400A3S-13MHF1

制造商:

说明:
天线 ANT, FlexPIFA, 2.4GHz, 130mm cable, MHF1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 600

库存:
600 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥28.2048 ¥28.20

产品属性 属性值 选择属性
Ezurio
产品种类: 天线
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Modules
2.4 GHz
2.48 GHz
2 dBi
50 Ohms
2:1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
U.FL
40.1 mm
11 mm
2.5 mm
FlexPIFA
Bulk
商标: Ezurio
电缆长度: 130 mm
频率范围: 2.4 GHz to 2.48 GHz
极性: Linear
工厂包装数量: 200
子类别: Antennas
商标名: FlexPIFA
单位重量: 1.130 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
5A991

FlexPIFA™ Flexible Adhesive-Backed PIFA Antennas

Ezurio FlexPIFA™ Flexible Adhesive-Backed PIFA Antennas are 2.4/5.5GHz dual-band flexible Planar Inverted-F Antennas (PIFA) that are designed to deliver strong performance in challenging environments. These antennas provide a quick and easy installation with unmatched flexibility to solve real-world antenna design challenges. The FlexPIFA adhesive-backed antennas can be installed across a broad array of environments, enclosures, or even body-worn applications including different non-conductive surfaces and thicknesses, on flat/curved surfaces, and near metals or the human body. The adhesive on these antennas holds onto the surface during humidity exposure and hot/cold cycles.

配备MHF1/U.FL电缆的FlexPIFA™ 2dBi天线

Laird Connectivity配备MHF1/U.FL电缆的FlexPIFA™ 2dBi天线具有2.4GHz频率,尺寸为40.1mm x 11mm x 2.5mm。这些天线的特点是在潮湿和热/冷循环条件下,亦可使用粘合剂将其固定在表面上,从而实现快速方便地安装。Laird的FlexPIFA 2dbi天线可以安装在各种厚度的非导电表面、平面或弯曲表面上,也可以靠近金属或人体安装。