0331184751Q

Fair-Rite
623-0331184751Q
0331184751Q

制造商:

说明:
铁氧体电缆芯 31 Material AEC-Q200 Oval Clip-Its

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fair-Rite
产品种类: 铁氧体电缆芯
RoHS:  
Ferrite Cable Cores
150 Ohms
19.2 mm
30.4 mm
29.9 mm
9.2 mm
23 mm
Tray
31
商标: Fair-Rite
产品类型: Ferrite Cable Cores
形状: Flat Ribbon
工厂包装数量: 144
子类别: Ferrites
测试频率: 100 MHz
类型: Oval Clip-It Core
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504909690
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Oval Clip-IT™ Cores

Fair-Rite Oval Clip-IT™ Cores are designed for common-mode chokes to suppress generated noise from motor drives and power supplies. The oval design of these cores can also be used as a filter for inductive circuits to attenuate unwanted frequencies and improve power and signal quality. The oval clip-it cores feature built-in ridges for high grip and cable-tie ridges to allow case closure or bulkhead mounting. These cores offer a combination of improved performance, flexibility, and efficiency, making them ideal for various electronic and electrical applications. Typical applications include bus bars, multiple or multi-conductor cables, and heavy gauge wires.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
90
预期 2026/8/24
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥76.5123 ¥76.51
¥56.7486 ¥567.49
¥52.3642 ¥1,309.11
¥50.9517 ¥2,547.59
¥47.8894 ¥4,788.94
¥46.895 ¥13,505.76
¥46.3187 ¥26,679.57
¥45.8215 ¥46,188.07