0361184751Q

Fair-Rite
623-0361184751Q
0361184751Q

制造商:

说明:
铁氧体电缆芯 61 Material AEC-Q200 Oval Clip-Its

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fair-Rite
产品种类: 铁氧体电缆芯
RoHS:  
175 Ohms
19.2 mm
30.43 mm
29.9 mm
9.2 mm
23 mm
Tray
61
商标: Fair-Rite
产品类型: Ferrite Cable Cores
形状: Flat Ribbon
工厂包装数量: 144
子类别: Ferrites
测试频率: 250 MHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Oval Clip-IT™ Cores

Fair-Rite Oval Clip-IT™ Cores are designed for common-mode chokes to suppress generated noise from motor drives and power supplies. The oval design of these cores can also be used as a filter for inductive circuits to attenuate unwanted frequencies and improve power and signal quality. The oval clip-it cores feature built-in ridges for high grip and cable-tie ridges to allow case closure or bulkhead mounting. These cores offer a combination of improved performance, flexibility, and efficiency, making them ideal for various electronic and electrical applications. Typical applications include bus bars, multiple or multi-conductor cables, and heavy gauge wires.

库存量: 90

库存:
90 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥79.8232 ¥79.82
¥59.3024 ¥593.02
¥54.7598 ¥1,369.00
¥53.3473 ¥2,667.37
¥50.1268 ¥5,012.68
¥49.1324 ¥14,150.13
¥48.477 ¥27,922.75
¥47.9798 ¥48,363.64