0431184951

Fair-Rite
623-0431184951
0431184951

制造商:

说明:
铁氧体电缆芯 31 Material Oval Snap-It

寿命周期:
与工厂核实状态:
寿命周期信息不详。获取报价以从制造商那里核实此零件编号的供货情况。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fair-Rite
产品种类: 铁氧体电缆芯
Snap-it Cable Core
58.9 mm
34.8 mm
40.06 mm
Tray
31
商标: Fair-Rite
产品类型: Ferrite Cable Cores
工厂包装数量: 120
子类别: Ferrites
商标名: Snap-It
类型: Oval Cable Core
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Oval Ferrite Snap-It® Cores

Fair-Rite Oval Ferrite Snap-It® Cores enable two cables to be run side-by-side, providing a prime geometry for common-mode chokes to suppress noise generated by power supplies, motor drives, and other applications. These automotive-designed cores can also be used as filters in inductive circuits to attenuate unwanted frequencies, thereby enhancing power and signal quality. The construction features high-temperature nylon material, low air volume around the ferrite, an anti-slip grip, and several mounting options. Fair-Rite Oval Ferrite Snap-It Cores offer flexibility, improved performance, efficiency, and enhanced coupling for applications.

库存量: 110

库存:
110 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
数量大于110的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥106.785 ¥106.79
¥72.9528 ¥729.53
¥58.5679 ¥1,464.20
¥52.3642 ¥2,618.21
120 报价