9478204002

Fair-Rite
623-9478204002
9478204002

制造商:

说明:
铁氧体磁芯与配件 78 Planar EE Core Ind 6200 nH 25% TOL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fair-Rite
产品种类: 铁氧体磁芯与配件
RoHS:  
94
Ferrite Cores
Ungapped
E Core
31.75 x 20.32 x 6.35
6.2 uH
25 %
78
Bulk
商标: Fair-Rite
内部高度: 3.18 mm
内部长度: 24.5 mm
内部宽度: 6.35 mm
外部高度: 6.35 mm
外部长度: 31.75 mm
外部宽度: 20.35 mm
产品类型: Ferrite Cores & Accessories
工厂包装数量: 456
子类别: Ferrites
单位重量: 24 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

合规代码
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Planar EE and EI Cores

Fair-Rite Planar EE and EI Cores, with their low profile, are suitable for board-level installation allowing assembly without the need for plastic coilformers and can also allow windings integrated into multi-level PCB's. Planar ER Cores, with their low mass and low profile, are suitable for surface mount installations in power filter and transformer applications. Planar Cores can be supplied with the center post gaped to mechanical specifications as well as an AL value. Planar Cores are available in a range of sizes from EE14/7 to EE64/21, EI14/5 to EI64/15, and ER9.5 to ER14.5. They are available in 3 materials with Initial Permeability ranging from 2300 to 3000.

库存量: 411

库存:
411 可立即发货
数量大于411的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥21.5039 ¥21.50
¥14.8934 ¥148.93
¥12.7351 ¥318.38
¥11.2548 ¥562.74
¥9.8423 ¥984.23
¥9.5146 ¥2,378.65
¥9.4242 ¥4,297.44
¥8.6897 ¥7,925.01