9598545402

Fair-Rite
623-9598545402
9598545402

制造商:

说明:
铁氧体磁芯与配件 98 ETD Core ETD54 Ind 5400 nH 25% TOL

寿命周期:
与工厂核实状态:
寿命周期信息不详。获取报价以从制造商那里核实此零件编号的供货情况。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Fair-Rite
产品种类: 铁氧体磁芯与配件
RoHS:  
95
Ferrite Cores
ETD Core
ETD 54
5.4 uH
25 %
98
Bulk
商标: Fair-Rite
内径: 18.9 mm
内部高度: 19.5 mm
外径: 40.5 mm
外部高度: 18.9 mm
外部长度: 54.2 mm
外部宽度: 27.1 mm
产品类型: Ferrite Cores & Accessories
工厂包装数量: 90
子类别: Ferrites
单位重量: 180 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

合规代码
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ETD Cores

Fair-Rite ETD Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power, specifically for forward converter transformers. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. ETD Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite ETD Cores are available in a range of sizes from ETD29 to ETD59 and 3 materials with Initial Permeability ranging from 2300 to 3000.

供货情况

库存:
不可用

定价 (含13% 增值税)