FMAD1178

Fairview Microwave
67-FMAD1178
FMAD1178

制造商:

说明:
射频适配器 - 系列之间 Low PIM QD 4.3-10 Male (Plug) to N Female (Jack) Adapter, Tri-Metal Plated Brass Body, High Temp, 1.25 VSWR

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Fairview Microwave
产品种类: 射频适配器 - 系列之间
发货限制:
 Mouser 目前在您所在地区不销售该产品。
4.3-10
Male
Normal
N
Female
Normal
Standard
Standard
1.25
Tri-Metal
Brass
Bag
商标: Fairview Microwave
方向: Straight
产品类型: RF Adapters - Between Series
工厂包装数量: 1
子类别: RF Adapters
单位重量: 1.041 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

4.3-10 to Type N Adapters

Fairview Microwave 4.3-10 to Type N Adapters feature a low passive intermodulation (PIM) design with a brass connector body and tri-metal body plating. These in-line RF adapters can be used to protect connectors on costly equipment, especially where the number of connect and disconnect cycles is high. The lineup includes both male and female genders, a straight or right-angle body style, and a high-temperature option. Fairview Microwave 4.3-10 to Type N Adapters offer 50Ω impedance, a DC to 6GHz frequency range, and a maximum VSWR of 1.25:1 or 1.08:1. These adapters are manufactured to precise RF component specifications, making them ideal for use in RF and microwave systems.

供货情况

库存: