EV-BT840F

Fanstel
308-EVBT840F
EV-BT840F

制造商:

说明:
Bluetooth / 802.15.1 Development Tools Evaluation board for BT840F and BT840F-p.

产品属性 属性值 选择属性
Fanstel
产品种类: 蓝牙/802.15.1 开发工具
RoHS:  
Evaluation Boards
BT840F
2.4 GHz
3.6 V
Bluetooth
商标: Fanstel
接口类型: USB
封装: Bulk
产品类型: Bluetooth Development Tools
系列: BT840
工厂包装数量: 10
子类别: Development Tools
型号: Version 5.0
单位重量: 77.445 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Evaluation Boards for BT840 Modules

Fanstel Evaluation Boards for BT840 Modules are used to evaluate the BT840, BT840E, or BT840F modules. The boards have the same footprint as the Arduino UNO R3 but are not Arduino-compatible boards. Nordic development tools are required for firmware development. Most Arduino UNO R3 shields can be used with the board. Take advantage of BLUETOOTH® 5 advanced features when used with Arduino shields. A single order is preloaded with SLAVE firmware for use with Nordic nRF connect. The Evaluation board for BT840E includes an ANT060 antenna.

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥413.58 ¥413.58