0402F-R10J-08

Fastron
434-0402F-R10J-08
0402F-R10J-08

制造商:

说明:
射频电感器(SMD型) Chip Inductor (Wire wound -open); 100nH; Tol: 5%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1000的倍数订购)
¥1.808 ¥1,808.00
¥1.7741 ¥8,870.50

类似产品

产品属性 属性值 选择属性
Fastron
产品种类: 射频电感器(SMD型)
RoHS:  
Wirewound
0402 (1005 metric)
Unshielded
100 nH
5 %
1 A
150 mOhms
- 40 C
+ 85 C
1.4 GHz
Standard
1.2 mm
0.65 mm
0.7 mm
Ferrite
AEC-Q200
0402F
Reel
应用: RF
商标: Fastron
外壳代码 - in: 0402
外壳代码 - mm: 1005
内核类型: Wirewound
组装国: Not Available
扩散国家: Not Available
原产国: MY
安装风格: PCB Mount
产品: RF Inductors
产品类型: RF Inductors - Leaded
工厂包装数量: 1000
子类别: Inductors, Chokes & Coils
端接类型: SMD/SMT
测试频率: 7.9 MHz
单位重量: 1 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.