EPCC-BS-60-300-12P-A

Festo
29-EPCCBS6030012PA
EPCC-BS-60-300-12P-A

制造商:

说明:
电动致动器 Electric drive

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Festo
产品种类: 电动致动器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Electric Cylinder
300 mm
12 mm/U
IP40
EPCC
商标: Festo
封装: Bulk
工厂包装数量: 1
零件号别名: 5428910
单位重量: 4 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

EPCC Electric Cylinders

Festo EPCC Electric Cylinders feature compact dimensions, fast positioning time, and a precise and quiet ball screw drive. The EPCC series is flexible, offering a wide range of mounting options for the motor, and the dynamic design provides lower internal friction and an optimal price-performance ratio. The weight-optimized construction is ideal for handling systems, while the anti-rotation, slide-guided piston rod accommodates strokes of up to 500mm. Festo EPCC Electric Cylinders are suitable for assembly systems, factory automation, testing and inspection systems, desktops, small parts handling, and electronics applications.