EPCS-BS-45-200-10P-A-ST-M-H1-PLK-AA

Festo
29-20010PASTMH1PLKAA
EPCS-BS-45-200-10P-A-ST-M-H1-PLK-AA

制造商:

说明:
电动致动器 Electric cylinder unit

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Festo
产品种类: 电动致动器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Electric Cylinder Unit
200 mm
10 mm/U
IP40
EPCS
商标: Festo
封装: Bulk
工厂包装数量: 1
零件号别名: 8118284
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

EPCS Electric Cylinder Units

Festo EPCS Electric Cylinder Units feature a quiet and precise ball screw drive, ideal for the simplest movement and positioning tasks. These compact, cost-effective units are suitable for precise and fast movement in sorting, distribution, and clamping applications. The EPCS devices are part of the Simplified Motion Series, meaning they are easy to configure, can be put into operation without software, and do not require an external servo drive or control cabinet for installation. Two control options are integrated as standard: digital I/O and IO-Link. Festo EPCS Electric Cylinder Units provide a complete solution, comprising drive mechanics, a motor, and a servo drive. The series is suitable for the simple implementation of pressing and clamping applications for forces up to 900N.