FLUKE-106-R

Fluke
676-FLUKE-106-R
FLUKE-106-R

制造商:

说明:
数字万用表 FLUKE-106-R,POCKET DMM IN CLAMSHELL, CAT III 600V, RETAIL

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Fluke
产品种类: 数字万用表
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Multimeters
Hand Held
5 %
6 V to 600 V
400 Ohms to 40 MOhms
50 nF to 1 mF
6000
142 mm
69 mm
28 mm
AC电源电压: 6 V to 600 V
商标: Fluke
封装: Bulk
产品类型: Multimeters
工厂包装数量: 5
子类别: Test Equipment
零件号别名: 6118365
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030320000
USHTS:
9030320000
JPHTS:
903032000
KRHTS:
9030320000
TARIC:
9030320000
MXHTS:
9030320100
BRHTS:
90303200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

106 Palm-Sized Cat III Digital Multimeters

Fluke 106 Palm-Sized Cat III Digital Multimeters are compact, easy-to-use multimeters ideal as a first-pass troubleshooting tool. These compact Fluke digital multimeters deliver reliable measurements of voltage to 600VAC/DC, current to 10A, and resistance and continuity to check for broken wires. The Fluke 106 is ideal for everyday applications in which true-rms accuracy is not required. The multimeters include a data-hold feature to help users work safely and quickly.