05-05-A-0030-A-4-06-4-G

GCT
640-0505A0030A4064G
05-05-A-0030-A-4-06-4-G

制造商:

说明:
FFC/FPC跳线电缆 0.5mm Pitch FFC, 5 Contacts, A Type, L=30mm, Gold

寿命周期:
新产品:
此制造商的新产品。

库存量: 909

库存:
909 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.8311 ¥11.83
¥11.4921 ¥22.98
¥10.8367 ¥54.18
¥10.509 ¥105.09
¥9.8423 ¥246.06
¥9.4242 ¥471.21
¥8.9383 ¥893.83

产品属性 属性值 选择属性
GCT
产品种类: FFC/FPC跳线电缆
RoHS:  
5 Conductor
0.5 mm
30 mm
Same Side Contacts
500 mA
60 V
FFC05-GOLD
商标: GCT
触点材料: Copper
触点电镀: Gold
外壳材料: Polyester
最大工作温度: + 105 C
最小工作温度: - 40 C
产品类型: FFC / FPC Jumper Cables
工厂包装数量: 100
子类别: Cable
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8544492000
JPHTS:
854449091
TARIC:
8536699099
BRHTS:
85444900
ECCN:
EAR99

0.5mm Pitch Standard FFC Jumper Cables

GCT 0.5mm Pitch Standard FFC Jumper Cables are suitable for the FFC connector range and are available with 4 to 80 conductors. These FFC jumper cables are available in either A type, where the contacts are on the same side, or D type, where the contacts are on opposite sides. These cables can be folded into different shapes to save further space, enabling them to fit perfectly into the equipment, and can be folded in such a way as to navigate around intricate designs. GCT 0.5mm pitch standard FFC jumper cables are suitable for +80°C and 60V and have lengths ranging from 30mm to 304mm.