10-10-D-0304-C-4-08-4-T

GCT
640-1010D0304C4084T
10-10-D-0304-C-4-08-4-T

制造商:

说明:
FFC/FPC跳线电缆 1mm Pitch FlatFlexCable, 10Contact, Conductor OppSide, Len304mm/12in, Tin Plt

库存量: 1,224

库存:
1,224 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.9383 ¥8.94
¥8.6897 ¥17.38
¥8.1812 ¥40.91
¥7.9778 ¥79.78
¥7.5823 ¥189.56
¥6.4297 ¥642.97
¥5.5822 ¥2,791.10

产品属性 属性值 选择属性
GCT
产品种类: FFC/FPC跳线电缆
RoHS:  
10 Conductor
1 mm
304 mm
Opposite Side Contacts
1 A
60 V
FFC10-TIN
商标: GCT
触点材料: Copper
触点电镀: Tin
外壳材料: Polyester
最大工作温度: + 105 C
最小工作温度: - 40 C
产品类型: FFC / FPC Jumper Cables
工厂包装数量: 100
子类别: Cable
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8544492000
JPHTS:
854449091
TARIC:
8536699099
BRHTS:
85444900
ECCN:
EAR99

1mm Pitch Standard FFC Jumper Cables

GCT 1mm Pitch FFC Jumper Cables offer 4 to 50 conductors in various standard length. These jumper cables are available in either A type, where the contacts are on the same side, or D type, where the contacts are on opposite sides. The 1mm pitch FFC cables can be folded into different shapes to save space, enabling them to fit perfectly into the equipment, and can be folded to navigate intricate designs. These jumper cables operate at -40°C to +80°C/+105°C  temperature range, 30 cycles durability, 4 to 50 conductors, 1A current rating, and 60V voltage rating.