FFC2A36-18-1-G-R

GCT
640-FFC2A36-18-1-G-R
FFC2A36-18-1-G-R

制造商:

说明:
FFC & FPC连接器 18W, 0.5mm, FFC Con, Vert, Flip-Lock, SMT, Gold, Right Footprint, with Ear-Lock feature

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
GCT
产品种类: FFC & FPC连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
FFC Connector
18 Position
0.5 mm
SMD/SMT
Vertical
Side Contact
Gold
500 mA
FFC2A36
Flip-Lock Actuator
- 40 C
+ 105 C
Reel
驱动类型: ZIF
商标: GCT
触点材料: Copper
外壳材料: Liquid Crystal Polymer (LCP)
绝缘电阻: 50 MOhms
安装风格: SMD/SMT
产品类型: FFC & FPC Connectors
工厂包装数量: 1500
子类别: FFC & FPC Connectors
电压额定值: 30 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536694051
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FFC2A36 0.5mm Vertical Flip-Lock Connectors

GCT FFC2A36 0.5mm Vertical Flip-Lock Connectors are specifically designed for flexible layouts and fast assembly. These connectors offer a top-entry design that provides engineers with greater layout flexibility when side-entry parts are not viable. The hinged-at-every-contact actuator provides consistent clamp force across the full circuit count, while delivering the tactile confirmation required during assembly. The FFC2A36 connectors are available as standard with a right-hand footprint configuration used in various comparable alternatives. GCT FFC2A36 Connectors are suitable for compact control boards, embedded systems, test and measurement equipment, and IoT applications.

供货情况

库存: