GX66BDB

GIGAVAC
682-GX66BDB
GX66BDB

制造商:

说明:
机电接触器 CONTACTOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 32

库存:
32 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,827.2374 ¥2,827.24
¥2,732.1931 ¥27,321.93
60 报价

产品属性 属性值 选择属性
Sensata
产品种类: 机电接触器
RoHS:  
1 Form X (SPST-NO-DM)
12 VDC
600 A
DC Type
800 VDC
GX66
商标: GIGAVAC
线圈电流: 640 mA
线圈端接: Coil Screw
触点形式: 1 Form X (SPST-NO)
高度: 78.5 mm
IP 等级: IP67, IP69K
长度: 135.9 mm
最大工作温度: + 85 C
最小工作温度: - 55 C
安装风格: Upright Flange
相数: 1 Phase
极数: 2 Pole
产品: Contactors
产品类型: Electromechanical Contactors
工厂包装数量: 15
子类别: Contactors
类型: Hermetic Sealed
宽度: 67.4 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

GX66 600A Contactors

Gigavac GX66 600A Contactors are hermetically sealed and rugged EPIC® seal rated to 175°C. These contactors include highly efficient dual coils and built-in coil suppression for all DC coils. The GX66 contactors also feature 1,000,000 mating cycles, 7ms maximum release time, and 2200VRMS dielectric at sea level (leakage <1mA). These contactors can be mounted in any position for easy installation. The GX66 contactors exceed IP67 and IP69K ratings and comply with RoHS standards. These contactors are used in light rails, buses, emergency vehicles, factory automation, and power management systems for battery charging.