GS81313LQ36GK-714

GSI Technology
464-GS81313LQ36GK714
GS81313LQ36GK-714

制造商:

说明:
静态随机存取存储器 1.2/1.25V 4M x 36 144M

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
GSI Technology
产品种类: 静态随机存取存储器
RoHS:  
144 Mbit
4 M x 36
714 MHz
Parallel
1.35 V
1.2 V
2.35 A
0 C
+ 85 C
SMD/SMT
BGA-260
Tray
商标: GSI Technology
存储类型: DDR
湿度敏感性: Yes
产品类型: SRAM
系列: GS81313LQ36GK
工厂包装数量: 10
子类别: Memory & Data Storage
商标名: SigmaQuad-IIIe
类型: SigmaQuad-IIIe B2
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SigmaQuad-IIIe ECCRAMs

GSI Technology SigmaQuad-IIIe ECCRAMs are the Separate I/O half of the SigmaQuad-IIIe/SigmaDDR-IIIe family of high performance ECCRAMs. Although very similar to GSI's second generation of networking SRAMs (the SigmaQuad-II/SigmaDDR-II family), these third generation devices offer several new features that help enable significantly higher performance.

Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.

供货情况

库存:
无库存
生产周期:
最少: 10   倍数: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,002.6295 ¥40,026.30