GS8662Q08BD-250

GSI Technology
464-GS8662Q08BD-250
GS8662Q08BD-250

制造商:

说明:
静态随机存取存储器 1.8 or 1.5V 8M x 8 64M

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 15   倍数: 15
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥808.8766 ¥12,133.15
¥782.3329 ¥23,469.99
¥762.5579 ¥45,753.47
¥718.6348 ¥75,456.65
255 报价

产品属性 属性值 选择属性
GSI Technology
产品种类: 静态随机存取存储器
RoHS: N
72 Mbit
8 M x 8
250 MHz
Parallel
1.9 V
1.7 V
720 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
商标: GSI Technology
组装国: Not Available
扩散国家: Not Available
原产国: Not Available
存储类型: DDR
湿度敏感性: Yes
产品类型: SRAM
系列: GS8662Q08BD
工厂包装数量: 15
子类别: Memory & Data Storage
商标名: SigmaQuad-II
类型: SigmaQuad-II
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SigmaQuad-II SRAMs

GSI Technology SigmaQuad-II SRAMs feature built-in compliance with the SigmaQuad-II SRAM pinout standard for Separate I/O synchronous SRAMs. The SigmaQuad-II are 301,989,888-bit (288Mb) SRAMs. The GS82582D18/36GE SigmaQuad SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.

Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.