050-301-01-R

Glenair
631-050-301-01-R
050-301-01-R

制造商:

说明:
光纤连接器 Sz8,1.25GbpOptoElect Receiver, MMF

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Glenair
产品种类: 光纤连接器
RoHS: N
Terminals
Duplex
Multimode
50 um, 62.5 um, 125 um
Contact
- 40 C
+ 85 C
主体材料: Zirconia Ceramic
商标: Glenair
产品类型: Fiber Optic Connectors
工厂包装数量: 1
子类别: Fiber Optic
商标名: Photonics
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

050-301 Size 8 Cavity Optoelectronic Contacts

Glenair 050-301 Size 8 Cavity Optoelectronic Contacts transmit and receive differential current-mode logic (CML) electrical signals over multimode fiber optic cable. Transmitters consist of a laser driver and an 850nm vertical-cavity surface-emitting laser (VCSEL) laser. The laser driver includes a temperature compensation circuit to maintain optical power over the entire operating temperature range. Receivers consist of an 850nm PIN photodetector, a transimpedance amplifier with automatic gain control circuit, and a limiting amplifier. Differential output data signals are CML compatible. The transmitter has a Tx disable pin to turn off transmitter output and a Tx fault pin to signal a fault condition. The receiver includes a CMOS compatible loss of signal indicator to prevent invalid data.

Photonics

Glenair Photonics include converters, ethernet switches, and size 8 contacts. The Copper to Fiber Media Converters support conversion from 10/100/1000BASE-T to 1000BASE-SX. 7-Port Unmanaged Ethernet Switch is a seven-port 10/100/1000Base-T layer 2 switch. Size 8 Cavity Optoelectronic Contacts transmit and receive differential current-mode logic (CML) electrical signals over multimode fiber optic cable.

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥27,173.675 ¥27,173.68
2 报价