804-001-06M8-13P

Glenair
654-80400106M813P
804-001-06M8-13P

制造商:

说明:
环形MIL规格连接器 PP PLG CON/BNDPLTFRM 8 SH SZ 13PIN CNT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 5

库存:
5 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,303.7471 ¥3,303.75
¥2,723.9328 ¥27,239.33
¥1,954.5045 ¥48,862.61

产品属性 属性值 选择属性
Glenair
产品种类: 环形MIL规格连接器
RoHS:  
13 Position
Pin (Male)
08-13
Plugs
8
Straight
MIL-DTL-38999
Crimp
Cable
5 A
Gold
Copper Alloy
804
商标: Glenair
产品类型: Circular MIL Spec Connector
外壳材质: Aluminum
外壳电镀: Electroless Nickel
工厂包装数量: 1
子类别: Circular Connectors
商标名: Mighty Mouse
单位重量: 18.373 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Series 80 Mighty Mouse Connectors & Cables

Glenair Series 80 Mighty Mouse Connectors and Cables are a smaller and lighter alternative to 38999 connectors for high-reliability aerospace/defense applications. The Series 80 Mighty Mouse Connectors offer up to 71% weight and 52% size savings over similar contact layouts, and can accommodate higher current requirements for coaxial and fiber optic contacts. Featuring integrated banding platforms for EMI shield termination or rear-end threads for backshell accessories, the Series 80 connectors are available in various shell styles including in-line plugs, square-flange, and jam-nut receptacles.