GRF6018

Guerrilla RF
459-GRF6018
GRF6018

制造商:

说明:
RF 开关 IC SPDT Failsafe Switch 0.1 to 12 GHz

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Guerrilla RF
产品种类: RF 开关 IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
SPDT
100 MHz
12 GHz
-1 dB
- 40 C
+ 105 C
SMD/SMT
DFN-6
Reel
Cut Tape
商标: Guerrilla RF
开关数量: Single
工作频率: 100 MHz to 12 GHz
工作电源电流: 580 uA
产品类型: RF Switch ICs
工厂包装数量: 2500
子类别: Wireless & RF Integrated Circuits
电源电压-最大: 5 V
电源电压-最小: 0 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GRF6018 Switch

Guerrilla RF GRF6018 Switch is a linear and ultra-low-loss SPDT switch with failsafe attributes when all voltage inputs are removed. This switch delivers IP0.1dB levels greater than 1W along with high IIP3 levels for both RF paths in switching mode. When the device is powered down (failsafe mode), RFC to RF1 defaults to a high insertion loss, and RFC to RF2 defaults to a low insertion loss state that retains high linearity. The GRF6018 switch supports the optimization of external components, enabling the upper frequency range to be extended to 12GHz and lower down to 100MHz. This switch operates from a supply voltage range of 3V to 5V, with the single input (VSELECT) ranging from 3V up to VCC. Typical applications include microwave radio, military and space, RFID, RADAR, ISM radios, automotive telematics, satellite communications, tower-mounted amplifiers, and signal boosters/repeaters.

供货情况

库存: