TD04-0406NERL

HALO Electronics
493-TD04-0406NERL
TD04-0406NERL

制造商:

说明:
音频变压器/信号变压器 T3/E3/DS3/STS-1 6P ISO MOD THT Single

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 558   倍数: 62
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.4809 ¥7,522.34
¥12.9046 ¥13,601.45
¥12.5769 ¥25,732.34

产品属性 属性值 选择属性
HALO Electronics
产品种类: 音频变压器/信号变压器
Isolation Transformers
Module
Single
T3/DS3/E3/STS-1 Isolation
TD-T3
Tube
商标: HALO Electronics
产品类型: Audio & Signal Transformers
工厂包装数量: 62
子类别: Transformers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

Telecom Transformers

HALO Electronics Telecom Transformers are for use with 56 and 64Kbps, T1/E1, E3/ DS3 and E4 applications and UL/EN60950 recognized. Their patented SMD construction provides high reliability SMD isolation modules for all leading Line Interface Units (LIUs). Isolation modules are available in Functional, Supplemental and Reinforced insulation to meet the most stringent safety requirements.