09210404611

HARTING
617-09210404611
09210404611

制造商:

说明:
重负荷电源连接器 MALE INSERT 40 POLES+PE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 重负荷电源连接器
RoHS:  
REACH - SVHC:
Han D AV
Connectors
10 A
40 Position + PE
Screw
250 V
16B
Male
Polycarbonate (PC)
Silver
Copper Alloy
24 AWG
14 AWG
Han
商标: HARTING
胶壳接口类型: Male
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
零件号别名: 09-21-040-4611 09 21 040 4611 9210404611
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Han 40D and 64D Connectors

Beginning in 2010, Harting will change all variants of Han 40 D?
and 64 D? to A new design. The material of the parts changes
from polyamide to polycarbonate. The polycarbonate material
will carry a flammability rating of 94V0 according to UL, which
will result in a better flammability rating.

The PE Contacts have been modified with minor changes to
appearance and the numbered contact chambers are now printed
with improved visibility. All other technical characteristics
are unchanged. Both old and new versions are compatible and
customers will only notice a slight difference in appearance.
Please contact a Mouser Technical Sales Representative for
further assistance.



5-1209-35

合规代码
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,680.247 ¥2,680.25
¥2,278.5772 ¥22,785.77
¥2,136.1407 ¥53,403.52