09454521509

HARTING
617-09454521509
09454521509

制造商:

说明:
网线/网络连接线 HAR-PORT RJ45 CAT.6 PFT 1,0M CABLE

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
HARTING
产品种类: 网线/网络连接线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
Cat 6
RJ45
8 Position
RJ45
8 Position
Female / Male
1 m (3.281 ft)
27 AWG
Bulk
125 VAC
商标: HARTING
电流额定值: 1.5 A
描述/功能: har-port RJ45 Cat 6, PFT 1 m cable
产品类型: Ethernet Cables / Networking Cables
系列: har-port
工厂包装数量: 1
子类别: Cable Assemblies
零件号别名: 09-45-452-1509 09 45 452 1509 9454521509
单位重量: 73.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8544422900
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
拉脱维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

har-port Service Ports

HARTING har-port Service Ports are part of the HARKIS® family and meet the demand for simplified service port solutions for today's common interfaces. Developed primarily for IP20 indoor applications, the har-port Service Port provides Cat 6 interfaces up to 10Gb speeds and a very small service interface for Ethernet and USB data connections. The har-port Service Port offering also includes USB 3.0 couplers and pre-wired Cat 6 rated RJ45 coupler cables designed for faster, simplified installation in the field.

供货情况

库存: