09670090437

HARTING
617-09670090437
09670090437

制造商:

说明:
D-Sub后壳 DSUB IP67 9POLE MET PLSTC HOOD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 72

库存:
72 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
数量大于72的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥152.8551 ¥152.86
¥141.9393 ¥14,193.93

产品属性 属性值 选择属性
HARTING
产品种类: D-Sub后壳
RoHS:  
REACH - SVHC:
Two Piece Backshell
1 (E)
Top Entry
1 Entry
Plastic
9 Position
IP67
商标: HARTING
产品类型: D-Sub Backshells
工厂包装数量: 10
子类别: D-Sub Connectors
单位重量: 19.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Backshell D-Sub Connectors

HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.