09670250413

HARTING
617-09670250413
09670250413

制造商:

说明:
D-Sub后壳 DSUB METAL-HOOD 25P TOPCE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1

库存:
1 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥152.2788 ¥152.28
¥123.3282 ¥1,233.28
¥123.2491 ¥6,162.46
¥115.2261 ¥11,522.61
¥111.1694 ¥22,233.88
¥110.0168 ¥55,008.40
1,000 报价

产品属性 属性值 选择属性
HARTING
产品种类: D-Sub后壳
RoHS:  
Two Piece Backshell
3 (B)
Straight
1 Entry
Metal
25 Position
Bulk
商标: HARTING
产品类型: D-Sub Backshells
工厂包装数量: 10
子类别: D-Sub Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Backshell D-Sub Connectors

HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.