1.01.0293.22001

HMS Networks
898-1.01.0293.22001
1.01.0293.22001

制造商:

说明:
界面开发工具 CAN-IB400/PCI - 2 CAN;isol.

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
HMS Networks
产品种类: 界面开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
PCIe Serial Cards
CAN
Bulk
商标: HMS Networks
尺寸: 64 mm x 105 mm
接口类型: CAN, PCIe
最大工作温度: + 70 C
最小工作温度: 0 C
工作电源电压: 3.3 V, 5 V
产品类型: Interface Development Tools
系列: IXXAT
工厂包装数量: 1
子类别: Development Tools
商标名: IXXAT
单位重量: 180 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ixxat USB-to-CAN V2 Starter Kit

HMS Networks Ixxat USB-to-CAN V2 Starter Kit provides a ready-to-go solution for connecting CAN networks to computers, ideal for getting started with CAN applications. This kit includes a USB-to-CAN V2 professional interface, two RJ45-to-Sub-D9 adapter cables, a ribbon cable with four D-Sub 9 connectors, two termination resistors, and a gender changer for easy setup right out of the box. The Ixxat starter kit features a dual CAN connection, high-speed USB connectivity, comprehensive driver compatibility, and overvoltage protection. HMS Networks Ixxat USB-to-CAN V2 Starter Kit includes canAnalyser3 Mini software in the VCI V4 download package, enabling the first steps in analyzing and monitoring CAN networks.

供货情况

库存: