ENVIROFLEX_B142

HUBER+SUHNER
455-ENVIROFLEX_B142
ENVIROFLEX_B142

制造商:

说明:
同轴电缆 SOLD IN METERS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 99

库存:
99 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥83.0437 ¥83.04
¥80.7272 ¥161.45
¥76.0942 ¥380.47
¥74.1167 ¥741.17
¥69.4837 ¥1,737.09
¥66.0937 ¥3,304.69
¥62.8619 ¥6,286.19

产品属性 属性值 选择属性
HUBER+SUHNER
产品种类: 同轴电缆
50 Ohms
5 mm (0.197 in)
Copper
Polyethylene (PE)
商标: HUBER+SUHNER
外壳颜色: Black
最大温度: + 85 C
同轴数量: 1
产品类型: Coaxial Cables
屏蔽: Shielded
工厂包装数量: 100
子类别: Cable
电压额定值: 2.5 kV
零件号别名: 85087105
单位重量: 51.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
CUSTOMER MUST PROVIDE SIGNED CONFIRMATION SHEET TO PLACE AN ORDER
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-4

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Enviroflex Halogen-Free RG-Compatible Coax Cables

HUBER+SUHNER Enviroflex Halogen-Free RG-Compatible Coax Cables enable users to quickly switch from fluorine/PVC-containing cables to halogen-free alternatives. The materials used in the cable design (including the dielectric and jacket) do not include any halogens. The dimensions of the individual cable types (ranging from ø1.8mm to ø10.0mm) are compatible with international RG standards. Standard connectors can also be used without any restrictions with the Enviroflex cables. High-temperature and high-precision types are available.