MINIBEND-3HT

HUBER+SUHNER
455-MINIBEND-3HT
MINIBEND-3HT

制造商:

说明:
射频电缆组件 MINIBEND-3HT, SMA (male), SMA (male), lead-free solder, 50 Ohm, 24 GHz, 3 in, 76.2 mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HUBER+SUHNER
产品种类: 射频电缆组件
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
76.2 m (250 ft)
50 Ohms
24 GHz
商标: HUBER+SUHNER
连接器A极性: Normal
连接器B极性: Normal
最小频率: 0 Hz
极性: Normal
产品类型: RF Cable Assemblies
系列: Minibend
工厂包装数量: 5
子类别: Cable Assemblies
商标名: Astrolab
零件号别名: 80337940
单位重量: 150 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8544200000
TARIC:
8544200090
ECCN:
EAR99
原产地分类
原产国:
哥斯达黎加
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MINIBEND™ Coaxial Cable Assemblies

HUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies are standard flexible cables that are a direct replacement for 0.086" semi-rigid cables. These cables offer 50Ω impedance and are applicable up to 65GHz frequency. The series is designed for use in low-profile, internal, and point-to-point interconnections between RF modules. The MINIBEND microwave coaxial cables are high-performance tested and come pre-assembled in a variety of standard lengths and connector configurations. HUBER+SUHNER MINIBEND Coaxial Cable Assemblies are triple shielded for high isolation and eliminate the need for right-angle connectors.

MICROBEND™, MINIBEND™ & NANOBEND™ Cable Assemblies

HUBER+SUHNER MICROBEND™, MINIBEND™, and NANOBEND™ Cable Assemblies provide high performance, a low profile, and flexibility, making them ideal for a range of applications. These cable assemblies feature 50Ω impedance and configurations applicable up to 110GHz frequency, depending on the series. HUBER+SUHNER MICROBEND, MINIBEND, and NANOBEND Cable Assemblies offer stock delivery on standard lengths.

库存量: 3

库存:
3 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥668.5984 ¥668.60
¥595.8038 ¥5,958.04