PMA SF550E/11PC24/11PC24/24in

HUBER+SUHNER
455-PMASF550E11C2424
PMA SF550E/11PC24/11PC24/24in

制造商:

说明:
RF测试电缆 Testcable time delay-matched 50GHz SF550E 2.4 M/2.4 M 24inch (610mm)

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5,175.9537 ¥5,175.95

产品属性 属性值 选择属性
HUBER+SUHNER
产品种类: RF测试电缆
RoHS:  
2.4 mm
Plug (Male)
2.4 mm
Plug (Male)
50 GHz
50 Ohms
2 ft
商标: HUBER+SUHNER
接头A体类型: Straight
连接器A极性: Normal
接头B体类型: Straight
极性: Normal
产品类型: RF Test Cables
工厂包装数量: 1
子类别: Cable Assemblies
零件号别名: 85169945
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

SUCOFLEX® 550S Microwave Cable Assemblies

HUBER+SUHNER SUCOFLEX® 550S Microwave Cable Assemblies are designed to offer more than 100,000 flex cycles and high electrical performance with an enhanced mechanical design for durability. These cable assemblies utilize the patented rotary swaging technology for the flexibility of stranded inner conductor while maintaining the electrical properties of a solid inner conductor. HUBER+SUHNER SUCOFLEX 550S feature high performance of up to 50GHz, excellent insertion loss, and phase and amplitude stability with flexure and movement. These cable assemblies offer an excellent price-performance ratio and precise and repeatable measurements. Typical applications include bench-top testing, RF production testing, scalar analyzers, and High-Speed Digital Testing (HSDT).