TL-8A-11N-11N-01000-51

HUBER+SUHNER
455-L8A11N11N0100051
TL-8A-11N-11N-01000-51

制造商:

说明:
RF测试电缆 Return Loss Test Lead up to 8 GHz, 1m length, with N straight male connectors

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,993.8737 ¥1,993.87
¥1,943.2497 ¥19,432.50
¥1,801.4686 ¥45,036.72

产品属性 属性值 选择属性
HUBER+SUHNER
产品种类: RF测试电缆
N
Plug (Male)
N
Plug (Male)
8 GHz
50 Ohms
1 m
TL-8A
商标: HUBER+SUHNER
接头A体类型: Straight
连接器A极性: Normal
接头B体类型: Straight
连接器B极性: Normal
最小频率: 0 Hz
极性: Normal
产品类型: RF Test Cables
工厂包装数量: 1
子类别: Cable Assemblies
零件号别名: 84236772
单位重量: 195 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

TL-8A Cable Assemblies

HUBER+SUHNER TL-8A Cable Assemblies are designed for testing components or equipment up to 8GHz with a network analyzer. This cost-effective assembly series is made with a PE foamed doubled-screened cable and protected with armoring using a molded cable entry. HUBER+SUHNER TL-8A provides leading electrical performance combined with high mechanical endurance, making this assembly series ideal for use in test labs and operations.

RF & Microwave Test Cable Assemblies

HUBER+SUHNER RF and Microwave Test Cable Assemblies offer superior electrical and mechanical performance for static and dynamic applications. This extensive range of high-quality test leads is matched to the various needs in the field of test and measurement. They provide optimal performance up to 50GHz as well as stable characteristics. HUBER+SUHNER utilizes a number of standards while manufacturing its cable assemblies. These standards include automatic bending, automatic laser stripping, temperature-controlled soldering, clean room, and more. HUBER+SUHNER RF and Microwave Test Cable Assemblies are also tested to IEC, MIL, CECC, and other standards.